Part Details for FHW0805UCR18JGT by Fenghua (HK) Electronics Ltd
Overview of FHW0805UCR18JGT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHW0805UCR18JGT
FHW0805UCR18JGT CAD Models
FHW0805UCR18JGT Part Data Attributes
|
FHW0805UCR18JGT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FHW0805UCR18JGT
Fenghua (HK) Electronics Ltd
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.7 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 400 A | |
Self Resonance Frequency | 870 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for FHW0805UCR18JGT
This table gives cross-reference parts and alternative options found for FHW0805UCR18JGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHW0805UCR18JGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WLCW2012Z0JR18PB | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Walsin Technology Corporation | FHW0805UCR18JGT vs WLCW2012Z0JR18PB |
0805CS-181XJRB | General Purpose Inductor, | Coilcraft Inc | FHW0805UCR18JGT vs 0805CS-181XJRB |
CT0805CSF-181J | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Central Technologies | FHW0805UCR18JGT vs CT0805CSF-181J |
0805CS-181XJTB | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | FHW0805UCR18JGT vs 0805CS-181XJTB |
0805CS-181XJRC | General Purpose Inductor, | Coilcraft Inc | FHW0805UCR18JGT vs 0805CS-181XJRC |
0805CS-181XJLD | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | FHW0805UCR18JGT vs 0805CS-181XJLD |
CS0805-R18J-N | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | YAGEO Corporation | FHW0805UCR18JGT vs CS0805-R18J-N |
0805CS-181XJEB | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | FHW0805UCR18JGT vs 0805CS-181XJEB |
WCLA2012V1-181-R | General Purpose Inductor, 0.18uH, 5%, 1 Element, SMD, 0805, CHIP | Eaton Corporation | FHW0805UCR18JGT vs WCLA2012V1-181-R |
36502AR18JTDG | 1 ELEMENT, 0.18uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | TE Connectivity | FHW0805UCR18JGT vs 36502AR18JTDG |