FHW0805UCR18JGT
vs
CS0805-R18J-N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
YAGEO CORP
Package Description
CHIP, 0805
0805
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
CERAMIC
Ceramic
DC Resistance
0.64 Ω
0.64 Ω
Inductance-Nom (L)
0.18 µH
0.18 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
2.3 mm
2.35 mm
Package Style
SMT
SMT
Package Width
1.7 mm
1.73 mm
Packing Method
TR, Embossed, 7 Inch
TR, 7 Inch
Quality Factor-Min (at L-nom)
45
50
Rated Current-Max
400 A
0.4 A
Self Resonance Frequency
870 MHz
870 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q FACTOR IS MEASURED AT 250 MHZ
Q FACTOR IS MEASURED AT: 250MHZ
Surface Mount
YES
YES
Terminal Finish
GOLD
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Compare CS0805-R18J-N with alternatives