Part Details for 0603R-4N7KG by API Delevan
Overview of 0603R-4N7KG by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 0603R-4N7KG
0603R-4N7KG CAD Models
0603R-4N7KG Part Data Attributes
|
0603R-4N7KG
API Delevan
Buy Now
Datasheet
|
Compare Parts:
0603R-4N7KG
API Delevan
General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for 0603R-4N7KG
This table gives cross-reference parts and alternative options found for 0603R-4N7KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603R-4N7KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQ1608-A4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | 0603R-4N7KG vs LLQ1608-A4N7K |
RL-7700-2C-4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | 0603R-4N7KG vs RL-7700-2C-4N7K |
KQ0603LBK4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603R-4N7KG vs KQ0603LBK4N7K |
CI0603-4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0205 | Associated Components Technology Inc | 0603R-4N7KG vs CI0603-4N7K |
KQ0603TE4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603R-4N7KG vs KQ0603TE4N7K |
SMDCHGR0603-4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 3L Electronic Corporation | 0603R-4N7KG vs SMDCHGR0603-4N7K |
0603CS-4N7XKLU | General Purpose Inductor, 0.0047uH, 10%, 1 Element, SMD, CHIP, ROHS COMPLIANT | Coilcraft Inc | 0603R-4N7KG vs 0603CS-4N7XKLU |
FHW0603UC4N7KGT | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | 0603R-4N7KG vs FHW0603UC4N7KGT |
KQ0603TD4N7K | General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | KOA Speer Electronics Inc | 0603R-4N7KG vs KQ0603TD4N7K |
CI0603-4N7K | 1 ELEMENT, 0.0047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Microchip Technology Inc | 0603R-4N7KG vs CI0603-4N7K |