Part Details for FES8HT by Frontier Electronics Co Ltd
Overview of FES8HT by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for FES8HT
FES8HT CAD Models
FES8HT Part Data Attributes:
|
FES8HT
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FES8HT
Frontier Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FES8HT
This table gives cross-reference parts and alternative options found for FES8HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FES8HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGF8HT-E3/45 | DIODE 8 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | FES8HT vs UGF8HT-E3/45 |
UGF8HTHE3_A/P | Rectifier Diode, | Vishay Intertechnologies | FES8HT vs UGF8HTHE3_A/P |
SDS10U60DN | Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FES8HT vs SDS10U60DN |
BYV29-500 | Rectifier Diode, 1 Phase, 1 Element, 9A, 500V V(RRM), Silicon, | Eupec Gmbh & Co Kg | FES8HT vs BYV29-500 |
FMG-G26S | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-220, TO-220F, 2 PIN | Allegro MicroSystems LLC | FES8HT vs FMG-G26S |
NS8GT | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | General Instrument Corp | FES8HT vs NS8GT |
934054751127 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | WeEn Semiconductor Co Ltd | FES8HT vs 934054751127 |
RHRP860 | 8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC | Intersil Corporation | FES8HT vs RHRP860 |
RHRP860_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | Fairchild Semiconductor Corporation | FES8HT vs RHRP860_NL |
BYV29-500,127 | Rectifier Diode, 1 Phase, 1 Element, 500V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | WeEn Semiconductor Co Ltd | FES8HT vs BYV29-500,127 |