Diodes
FES16GT-E3/45
Description: DIODE 16 A, 400 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode

Overview of FES16GT-E3/45 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for FES16GT-E3/45 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # FES16GT-E3/45-ND
DigiKey DIODE GEN PURP 400V 16A TO220AC Min Qty: 1 Lead time: 10 Weeks Container: Tube 694
In Stock
  • 1 $2.1100
  • 50 $1.0216
  • 100 $0.9154
  • 500 $0.7288
  • 1,000 $0.6686
  • 2,000 $0.6180
  • 5,000 $0.5687
$0.5687 / $2.1100 Buy Now
Quest Components   19
  • 1 $2.4000
  • 3 $1.8000
  • 15 $1.5000
$1.5000 / $2.4000 Buy Now

CAD Models for FES16GT-E3/45 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FES16GT-E3/45 by Vishay Semiconductors

FES16GT-E3/45
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-220AC
Package Description
R-PSFM-T2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
16 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. FES16GT-E3/45
    Vishay Semiconductors
    DIODE 16 A, 400 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
    VS

Alternate Parts for FES16GT-E3/45

This table gives cross-reference parts and alternative options found for FES16GT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FES16GT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FES16GT-G Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors FES16GT-E3/45 vs FES16GT-G
FES16GT-E3/45 Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies FES16GT-E3/45 vs FES16GT-E3/45
FESF16GT Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, General Instrument Corp FES16GT-E3/45 vs FESF16GT
Part Number Description Manufacturer Compare
MUR1640-LF Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN Won-Top Electronics Co Ltd FES16GT-E3/45 vs MUR1640-LF
MGR1604 Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN Micro Commercial Components FES16GT-E3/45 vs MGR1604
GPA1604 Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor FES16GT-E3/45 vs GPA1604
HER1605G Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors FES16GT-E3/45 vs HER1605G
FES16GT-G Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors FES16GT-E3/45 vs FES16GT-G
FR1604GCT Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd FES16GT-E3/45 vs FR1604GCT
HERA1605G00TUC Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE- 2 Fagor Electrónica FES16GT-E3/45 vs HERA1605G00TUC
HERA1605G Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 Fagor Electrónica FES16GT-E3/45 vs HERA1605G
GPA1604D0G Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor FES16GT-E3/45 vs GPA1604D0G
FES16GT-E3/45 Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies FES16GT-E3/45 vs FES16GT-E3/45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FES16GT-E3/45 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FES16GT-E3/45 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of FES16GT-E3/45 would you like to use for your alert(s)?
  • Please alert me when FES16GT-E3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FES16GT-E3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FES16GT-E3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FES16GT-E3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FES16GT-E3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FES16GT-E3/45 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: