Part Details for GPA1604 by Taiwan Semiconductor
Overview of GPA1604 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GPA1604
GPA1604 CAD Models
GPA1604 Part Data Attributes
|
GPA1604
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GPA1604
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GPA1604
This table gives cross-reference parts and alternative options found for GPA1604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPA1604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GPA1604D0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, | GPA1604 vs GPA1604D0 |
FRA1604G | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | GPA1604 vs FRA1604G |
MGR1604 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | GPA1604 vs MGR1604 |
GPA1604D0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, | GPA1604 vs GPA1604D0G |
HERA1605G00TUC | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE- 2 | GPA1604 vs HERA1605G00TUC |
HERA1605G | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | GPA1604 vs HERA1605G |
FES16GT-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, TO-220A, 2 PIN | GPA1604 vs FES16GT-G |
FES16GT | onsemi | Check for Price | 16A Ultra Fast Recovery Rectifier, TO-220 2L, 2000-RAIL | GPA1604 vs FES16GT |
HER1605G-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, TO-220A, 2 PIN | GPA1604 vs HER1605G-G |
HERA165G | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220, TO-220A, 2 PIN | GPA1604 vs HERA165G |