Part Details for FR1604GCT by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of FR1604GCT by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR1604GCT
FR1604GCT CAD Models
FR1604GCT Part Data Attributes
|
FR1604GCT
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR1604GCT
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FR1604GCT
This table gives cross-reference parts and alternative options found for FR1604GCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1604GCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FRA1604G | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | FR1604GCT vs FRA1604G |
MGR1604 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | FR1604GCT vs MGR1604 |
GPA1604D0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, | FR1604GCT vs GPA1604D0G |
HERA1605G00TUC | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE- 2 | FR1604GCT vs HERA1605G00TUC |
HERA1605G | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | FR1604GCT vs HERA1605G |
FES16GT-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, TO-220A, 2 PIN | FR1604GCT vs FES16GT-G |
FES16GT | onsemi | Check for Price | 16A Ultra Fast Recovery Rectifier, TO-220 2L, 2000-RAIL | FR1604GCT vs FES16GT |
HER1605G-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, TO-220A, 2 PIN | FR1604GCT vs HER1605G-G |
HERA165G | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220, TO-220A, 2 PIN | FR1604GCT vs HERA165G |
GPA1604D0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, | FR1604GCT vs GPA1604D0 |