-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Enhancement Mode Field Effect Transistor 30V, 5A, 60mΩ, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7189
|
Newark | Mosfet, N Ch, 30V, 5A, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Product Range:- Rohs Compliant: Yes |Onsemi FDT457N Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4690 | Buy Now |
DISTI #
96W6889
|
Newark | Mosfet, N Ch, 30V, 5A, Sot-223, Transistor Polarity:N Channel, Continuous Drain Current Id:5A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.043Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.6V, Power Dissipation Rohs Compliant: Yes |Onsemi FDT457N Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 / $0.4510 | Buy Now |
DISTI #
85W3156
|
Newark | Mosfet, N Ch, 30V, 5A, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Product Range:- Rohs Compliant: Yes |Onsemi FDT457N Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3650 / $0.4740 | Buy Now |
DISTI #
72Y5278
|
Newark | Mosfet Transistor, N Channel, 5 A, 30 V, 0.043 Ohm, 10 V, 1.6 V Rohs Compliant: Yes |Onsemi FDT457N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4800 / $1.1100 | Buy Now |
DISTI #
FDT457NCT-ND
|
DigiKey | MOSFET N-CH 30V 5A SOT223-4 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9964 In Stock |
|
$0.3597 / $0.9600 | Buy Now |
DISTI #
FDT457N
|
Avnet Americas | Trans MOSFET N-CH 30V 5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FDT457N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3561 / $0.4251 | Buy Now |
DISTI #
FDT457N
|
Avnet Americas | Trans MOSFET N-CH 30V 5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FDT457N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3561 / $0.4251 | Buy Now |
DISTI #
512-FDT457N
|
Mouser Electronics | MOSFET SOT-223 N-CH 30V RoHS: Compliant | 6560 |
|
$0.3590 / $0.9500 | Buy Now |
DISTI #
E02:0323_00840903
|
Arrow Electronics | Trans MOSFET N-CH 30V 5A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2402 | Europe - 4000 |
|
$0.3529 / $0.3586 | Buy Now |
DISTI #
V72:2272_06300924
|
Arrow Electronics | Trans MOSFET N-CH 30V 5A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2328 Container: Cut Strips | Americas - 21 |
|
$0.3855 / $0.9323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDT457N
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDT457N
onsemi
N-Channel Enhancement Mode Field Effect Transistor 30V, 5A, 60mΩ, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDT457N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDT457N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STE36N50-DA | 36A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, ISOTOP-4 | STMicroelectronics | FDT457N vs STE36N50-DA |
FDT457N_NL | Power Field-Effect Transistor, 5A I(D), 30V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDT457N vs FDT457N_NL |
FDT459N_NL | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDT457N vs FDT459N_NL |
STE26N50 | 26A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, ISOTOP-4 | STMicroelectronics | FDT457N vs STE26N50 |
FDT459N | N-Channel Enhancement Mode Field Effect Transistor 30V, 6.5A, 35mΩ, 4000-REEL | onsemi | FDT457N vs FDT459N |
APT39M60J | Power Field-Effect Transistor, 42A I(D), 600V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOTOP-4 | Microsemi Corporation | FDT457N vs APT39M60J |
STE36N50A | 36A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, ISOTOP-4 | STMicroelectronics | FDT457N vs STE36N50A |
STN2NE10 | 2A, 100V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STMicroelectronics | FDT457N vs STN2NE10 |
STN2NE06 | 2A, 60V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STMicroelectronics | FDT457N vs STN2NE06 |
STN3NE06L | 3A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STMicroelectronics | FDT457N vs STN3NE06L |