-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET -30V, -13A, 9mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2466
|
Newark | P Channel Mosfet, -30V, 13A, Soic, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:13A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.9V Rohs Compliant: Yes |Onsemi FDS6679AZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9727 |
|
$0.5480 / $0.9980 | Buy Now |
DISTI #
47T5046
|
Newark | Mosfet Transistor, P Channel, -13 A, -30 V, 0.0077 Ohm, -10 V, -1.9 V Rohs Compliant: Yes |Onsemi FDS6679AZ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5270 / $0.9780 | Buy Now |
DISTI #
86K1387
|
Newark | P Channel Powertrench Mosfet, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:13A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.9V Rohs Compliant: Yes |Onsemi FDS6679AZ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3870 / $0.4150 | Buy Now |
DISTI #
FDS6679AZCT-ND
|
DigiKey | MOSFET P-CH 30V 13A 8SOIC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13678 In Stock |
|
$0.3525 / $1.4900 | Buy Now |
DISTI #
FDS6679AZ
|
Avnet Americas | Trans MOSFET P-CH 30V 13A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS6679AZ) RoHS: Compliant Min Qty: 887 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 29480 Partner Stock |
|
$0.3497 / $0.4174 | Buy Now |
DISTI #
75M2466
|
Avnet Americas | Trans MOSFET P-CH 30V 13A 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 75M2466) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Ammo Pack | 9727 Partner Stock |
|
$0.6310 / $0.9980 | Buy Now |
DISTI #
FDS6679AZ
|
Avnet Americas | Trans MOSFET P-CH 30V 13A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS6679AZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3412 | Buy Now |
DISTI #
512-FDS6679AZ
|
Mouser Electronics | MOSFETs -30V P-Channel PowerTrench MOSFET RoHS: Compliant | 14025 |
|
$0.4030 / $0.9400 | Buy Now |
|
Future Electronics | P-Channel 30 V 9.3 mOhm Surface Mount PowerTrench Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3600 | Buy Now |
|
Future Electronics | P-Channel 30 V 9.3 mOhm Surface Mount PowerTrench Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS6679AZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS6679AZ
onsemi
P-Channel PowerTrench® MOSFET -30V, -13A, 9mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.0093 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 745 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS6679AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6679AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI6423DQ-T1-GE3 | Small Signal Field-Effect Transistor, 8.2A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | Vishay Intertechnologies | FDS6679AZ vs SI6423DQ-T1-GE3 |
FDS6675BZ | P-Channel PowerTrench® MOSFET -30V, -11A, 13mΩ, 2500-REEL | onsemi | FDS6679AZ vs FDS6675BZ |
FDS6575 | P-Channel 2.5V Specified PowerTrench® MOSFET -20V, -10A, 13mΩ, 2500-REEL | onsemi | FDS6679AZ vs FDS6575 |
SI4425BDY-T1-GE3 | Small Signal Field-Effect Transistor, 8.8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Vishay Intertechnologies | FDS6679AZ vs SI4425BDY-T1-GE3 |
NTTS2P02R2G | Power MOSFET 20V 2.4A 90 mOhm Single P-Channel Micro8, Micro 8 lead Surface Mount, 4000-REEL | onsemi | FDS6679AZ vs NTTS2P02R2G |
FDS4435BZ | P-Channel PowerTrench® MOSFET -30V, -8.8A, 20mΩ, 2500-REEL | onsemi | FDS6679AZ vs FDS4435BZ |
FDS6675 | Single P-Channel Logic Level PowerTrench™ MOSFET -30V, -11A, 14mΩ, 2500-REEL | onsemi | FDS6679AZ vs FDS6675 |
NTTS2P02R2 | Power MOSFET 20V 2.4A 90 mOhm Single P-Channel Micro8, Micro 8 lead Surface Mount, 4000-REEL | onsemi | FDS6679AZ vs NTTS2P02R2 |