-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel 2.5V Specified PowerTrench® MOSFET -20V, -10A, 13mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3181
|
Newark | Mosfet Transistor, P Channel, -10 A, -20 V, 0.0085 Ohm, -4.5 V, -600 Mv Rohs Compliant: Yes |Onsemi FDS6575 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1285 |
|
$0.6260 / $1.4200 | Buy Now |
DISTI #
78K5937
|
Newark | P Channel Mosfet, -20V, 10A, Soic, Transistor Polarity:P Channel, Continuous Drain Current Id:10A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.0085Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:600Mv Rohs Compliant: Yes |Onsemi FDS6575 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6700 | Buy Now |
DISTI #
FDS6575CT-ND
|
DigiKey | MOSFET P-CH 20V 10A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
16541 In Stock |
|
$0.5149 / $1.3700 | Buy Now |
DISTI #
FDS6575
|
Avnet Americas | Trans MOSFET P-CH 20V 10A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS6575) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.4340 / $0.5180 | Buy Now |
DISTI #
FDS6575
|
Avnet Americas | Trans MOSFET P-CH 20V 10A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS6575) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5098 / $0.6084 | Buy Now |
DISTI #
FDS6575
|
Avnet Americas | Trans MOSFET P-CH 20V 10A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS6575) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4543 / $0.4872 | Buy Now |
DISTI #
512-FDS6575
|
Mouser Electronics | MOSFET SO-8 P-CH -20V RoHS: Compliant | 17045 |
|
$0.5030 / $0.9300 | Buy Now |
DISTI #
V72:2272_06300847
|
Arrow Electronics | Trans MOSFET P-CH 20V 10A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2215 Container: Cut Strips | Americas - 7 |
|
$0.5518 | Buy Now |
DISTI #
73928965
|
RS | Transistor, P-channel, 2.5V, specified PowerTrench MOSFET, 20V, 10A, SOIC8 | ON Semiconductor FDS6575 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Future Electronics | P-Channel 20 V 13 mOhm Specified PowerTrench Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5000 / $0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS6575
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS6575
onsemi
P-Channel 2.5V Specified PowerTrench® MOSFET -20V, -10A, 13mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS6575. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6575, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6575F011 | Small Signal Field-Effect Transistor, 10A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6575 vs FDS6575F011 |
FDS6575 | 10000mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | FDS6575 vs FDS6575 |
FDS6575 | Small Signal Field-Effect Transistor, 10A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6575 vs FDS6575 |
FDS6575S62Z | Small Signal Field-Effect Transistor, 10A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6575 vs FDS6575S62Z |
FDS6575L86Z | Small Signal Field-Effect Transistor, 10A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6575 vs FDS6575L86Z |
FDS6575_NL | Small Signal Field-Effect Transistor, 10A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6575 vs FDS6575_NL |