Logic
FCT162823ATPACTE4
Texas Instruments
Description: FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56

Overview of FCT162823ATPACTE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FCT162823ATPACTE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCT162823ATPACTE4 by Texas Instruments

FCT162823ATPACTE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP56,.3,20
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G56
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
9
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. FCT162823ATPACTE4
    Texas Instruments
    FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56
    VS

Alternate Parts for FCT162823ATPACTE4

This table gives cross-reference parts and alternative options found for FCT162823ATPACTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCT162823ATPACTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT162823CTPACR FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments FCT162823ATPACTE4 vs CY74FCT162823CTPACR
CY74FCT162823ATPACT IC FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver Texas Instruments FCT162823ATPACTE4 vs CY74FCT162823ATPACT
CY74FCT162823ATPACT Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Cypress Semiconductor FCT162823ATPACTE4 vs CY74FCT162823ATPACT
CY74FCT162823ATPACR FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments FCT162823ATPACTE4 vs CY74FCT162823ATPACR
CY74FCT162823CTPACT FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments FCT162823ATPACTE4 vs CY74FCT162823CTPACT
IDT74FCT162823BTPA Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc FCT162823ATPACTE4 vs IDT74FCT162823BTPA
CY74FCT162823CTPACR Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Cypress Semiconductor FCT162823ATPACTE4 vs CY74FCT162823CTPACR
PI74FCT162823BTA Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation FCT162823ATPACTE4 vs PI74FCT162823BTA
IDT74FCT162823ATPA8 Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc FCT162823ATPACTE4 vs IDT74FCT162823ATPA8
74FCT162823CTPA Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc FCT162823ATPACTE4 vs 74FCT162823CTPA
Part Number Description Manufacturer Compare
CY74FCT162823CTPAC FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments FCT162823ATPACTE4 vs CY74FCT162823CTPAC
PI74FCT162823DTAX Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation FCT162823ATPACTE4 vs PI74FCT162823DTAX
IDT74FCT162823ATPAG8 Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 Integrated Device Technology Inc FCT162823ATPACTE4 vs IDT74FCT162823ATPAG8
IDT74FCT162823BTPA Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc FCT162823ATPACTE4 vs IDT74FCT162823BTPA
CY74FCT162823ATPAC FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Rochester Electronics LLC FCT162823ATPACTE4 vs CY74FCT162823ATPAC
FCT162823CTPACTE4 FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 Texas Instruments FCT162823ATPACTE4 vs FCT162823CTPACTE4
PI74FCT162823ETAX Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation FCT162823ATPACTE4 vs PI74FCT162823ETAX
CY74FCT162823ATPACT IC FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver Texas Instruments FCT162823ATPACTE4 vs CY74FCT162823ATPACT
CY74FCT162823ATPAC Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor FCT162823ATPACTE4 vs CY74FCT162823ATPAC
PI74FCT162823ATAX Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation FCT162823ATPACTE4 vs PI74FCT162823ATAX

Related Parts for FCT162823ATPACTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCT162823ATPACTE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCT162823ATPACTE4 by Texas Instruments

  • Please alert me when FCT162823ATPACTE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FCT162823ATPACTE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCT162823ATPACTE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FCT162823ATPACTE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCT162823ATPACTE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCT162823ATPACTE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: