Part Details for CY74FCT162823CTPACR by Texas Instruments
Overview of CY74FCT162823CTPACR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162823CTPACR
CY74FCT162823CTPACR CAD Models
CY74FCT162823CTPACR Part Data Attributes
|
CY74FCT162823CTPACR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162823CTPACR
Texas Instruments
FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162823CTPACR
This table gives cross-reference parts and alternative options found for CY74FCT162823CTPACR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162823CTPACR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT162823CTPACR | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 | Cypress Semiconductor | CY74FCT162823CTPACR vs CY74FCT162823CTPACR |
74FCT162823CTPAG8 | 18-Bit Register, TSSOP0/Reel | Renesas Electronics Corporation | CY74FCT162823CTPACR vs 74FCT162823CTPAG8 |
IDT74FCT162823BTPAT/R | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 6.10 MM, 0.50 MM PITCH, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162823CTPACR vs IDT74FCT162823BTPAT/R |
CY74FCT162823CTPACT | FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | CY74FCT162823CTPACR vs CY74FCT162823CTPACT |
74FCT162823CTPAG | 18-Bit Register, TSSOP34/Tube | Renesas Electronics Corporation | CY74FCT162823CTPACR vs 74FCT162823CTPAG |
IDT74FCT162823ATPAG8 | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162823CTPACR vs IDT74FCT162823ATPAG8 |
74FCT162823CTPACT | FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | CY74FCT162823CTPACR vs 74FCT162823CTPACT |
IDT74FCT162823ATPA | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162823CTPACR vs IDT74FCT162823ATPA |
CY74FCT162823CTPAC | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 | Cypress Semiconductor | CY74FCT162823CTPACR vs CY74FCT162823CTPAC |
IDT74FCT162823CTPA | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162823CTPACR vs IDT74FCT162823CTPA |