Part Details for CY74FCT162823CTPAC by Texas Instruments
Overview of CY74FCT162823CTPAC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT162823CTPAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT162823CTPAC-ND
|
DigiKey | BUS DRIVER, FCT SERIES Min Qty: 187 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3241 In Stock |
|
$1.6100 | Buy Now |
|
Rochester Electronics | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, PDSO56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 486 |
|
$1.3800 / $1.6300 | Buy Now |
Part Details for CY74FCT162823CTPAC
CY74FCT162823CTPAC CAD Models
CY74FCT162823CTPAC Part Data Attributes
|
CY74FCT162823CTPAC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162823CTPAC
Texas Instruments
FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162823CTPAC
This table gives cross-reference parts and alternative options found for CY74FCT162823CTPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162823CTPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT162823CTPACR | FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | CY74FCT162823CTPAC vs CY74FCT162823CTPACR |
CY74FCT162823ATPACT | IC FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | Texas Instruments | CY74FCT162823CTPAC vs CY74FCT162823ATPACT |
CY74FCT162823ATPACT | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 | Cypress Semiconductor | CY74FCT162823CTPAC vs CY74FCT162823ATPACT |
CY74FCT162823ATPACR | FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | CY74FCT162823CTPAC vs CY74FCT162823ATPACR |
CY74FCT162823CTPACT | FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | CY74FCT162823CTPAC vs CY74FCT162823CTPACT |
IDT74FCT162823BTPA | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162823CTPAC vs IDT74FCT162823BTPA |
CY74FCT162823CTPACR | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 | Cypress Semiconductor | CY74FCT162823CTPAC vs CY74FCT162823CTPACR |
PI74FCT162823BTA | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162823CTPAC vs PI74FCT162823BTA |
IDT74FCT162823ATPA8 | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162823CTPAC vs IDT74FCT162823ATPA8 |
74FCT162823CTPA | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162823CTPAC vs 74FCT162823CTPA |