Part Details for FCR05DS2052P by Prosperity Dielectrics Co Ltd
Overview of FCR05DS2052P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR05DS2052P
FCR05DS2052P CAD Models
FCR05DS2052P Part Data Attributes
|
FCR05DS2052P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR05DS2052P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR05(H PRECISION) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for FCR05DS2052P
This table gives cross-reference parts and alternative options found for FCR05DS2052P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR05DS2052P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR05DW2052P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCR05DS2052P vs FCR05DW2052P |
RBS10DBS2052 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | FCR05DS2052P vs RBS10DBS2052 |
WCR0805LF2052DPLT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | TT Electronics Resistors | FCR05DS2052P vs WCR0805LF2052DPLT |
RHS05C2052DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | FCR05DS2052P vs RHS05C2052DTL |
FCR05DB2052P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCR05DS2052P vs FCR05DB2052P |
RC210T2052DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Jaro Components Inc | FCR05DS2052P vs RC210T2052DT |
RHS05C2052DCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | FCR05DS2052P vs RHS05C2052DCL |
RC210T2052DT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Jaro Components Inc | FCR05DS2052P vs RC210T2052DT-P |
FCR05DT2052P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCR05DS2052P vs FCR05DT2052P |
FCR05DV2052P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCR05DS2052P vs FCR05DV2052P |