FCR05DV2052P
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,

Overview of FCR05DV2052P by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FCR05DV2052P by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCR05DV2052P by Prosperity Dielectrics Co Ltd

FCR05DV2052P
Prosperity Dielectrics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.2 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Resistance
20500 Ω
Resistor Type
FIXED RESISTOR
Series
FCR05(H PRECISION)
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. FCR05DV2052P
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for FCR05DV2052P

This table gives cross-reference parts and alternative options found for FCR05DV2052P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR05DV2052P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCR05DW2052P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FCR05DV2052P vs FCR05DW2052P
RBS10DBS2052 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd FCR05DV2052P vs RBS10DBS2052
WCR0805LF2052DPLT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, TT Electronics Resistors FCR05DV2052P vs WCR0805LF2052DPLT
RHS05C2052DTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Fenghua (HK) Electronics Ltd FCR05DV2052P vs RHS05C2052DTL
FCR05DS2052P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FCR05DV2052P vs FCR05DS2052P
FCR05DB2052P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FCR05DV2052P vs FCR05DB2052P
RC210T2052DT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Jaro Components Inc FCR05DV2052P vs RC210T2052DT
RHS05C2052DCL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Fenghua (HK) Electronics Ltd FCR05DV2052P vs RHS05C2052DCL
RC210T2052DT-P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Jaro Components Inc FCR05DV2052P vs RC210T2052DT-P
FCR05DT2052P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FCR05DV2052P vs FCR05DT2052P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCR05DV2052P by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCR05DV2052P by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCR05DV2052P would you like to use for your alert(s)?
  • Please alert me when FCR05DV2052P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCR05DV2052P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCR05DV2052P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCR05DV2052P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCR05DV2052P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCR05DV2052P by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: