Part Details for RC210T2052DT by Jaro Components Inc
Overview of RC210T2052DT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC210T2052DT
RC210T2052DT CAD Models
RC210T2052DT Part Data Attributes
|
RC210T2052DT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC210T2052DT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2.05 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC210T2052DT
This table gives cross-reference parts and alternative options found for RC210T2052DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC210T2052DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR05DW2052P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC210T2052DT vs FCR05DW2052P |
RBS10DBS2052 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC210T2052DT vs RBS10DBS2052 |
WCR0805LF2052DPLT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | TT Electronics Resistors | RC210T2052DT vs WCR0805LF2052DPLT |
RHS05C2052DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC210T2052DT vs RHS05C2052DTL |
FCR05DS2052P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC210T2052DT vs FCR05DS2052P |
FCR05DB2052P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC210T2052DT vs FCR05DB2052P |
RHS05C2052DCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC210T2052DT vs RHS05C2052DCL |
RC210T2052DT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Jaro Components Inc | RC210T2052DT vs RC210T2052DT-P |
FCR05DT2052P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC210T2052DT vs FCR05DT2052P |
FCR05DV2052P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC210T2052DT vs FCR05DV2052P |