Part Details for FCF25JY-825 by Prosperity Dielectrics Co Ltd
Overview of FCF25JY-825 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25JY-825
FCF25JY-825 CAD Models
FCF25JY-825 Part Data Attributes
|
FCF25JY-825
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JY-825
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JY-825
This table gives cross-reference parts and alternative options found for FCF25JY-825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JY-825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ARTBK825J | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JY-825 vs RK73BW3ARTBK825J |
RK73BW3ARTTEB825J | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JY-825 vs RK73BW3ARTTEB825J |
WCR-WCR2512LF-825-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TT Electronics Resistors | FCF25JY-825 vs WCR-WCR2512LF-825-J-E-LT |
RMC25128M25% | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | FCF25JY-825 vs RMC25128M25% |
FCF25JP-825-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JY-825 vs FCF25JP-825-W |
WCR2512LF-825-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FCF25JY-825 vs WCR2512LF-825-J-E-LT |
RMF25JE825 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | FCF25JY-825 vs RMF25JE825 |
CR2512J8M2D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | FCF25JY-825 vs CR2512J8M2D50 |
FCF25JX-825-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JY-825 vs FCF25JX-825-W |
RC2512J825 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | FCF25JY-825 vs RC2512J825 |