Part Details for FCF25FW9092 by Prosperity Dielectrics Co Ltd
Overview of FCF25FW9092 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FW9092
FCF25FW9092 CAD Models
FCF25FW9092 Part Data Attributes
|
FCF25FW9092
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FW9092
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FW9092
This table gives cross-reference parts and alternative options found for FCF25FW9092. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FW9092, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512F90K9D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | FCF25FW9092 vs CR2512F90K9D50 |
FCF25FX-9092-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FW9092 vs FCF25FX-9092-W |
RC12K9092FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | FCF25FW9092 vs RC12K9092FTG |
FCF25FV9092 | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FW9092 vs FCF25FV9092 |
AF2512FK-0790K9L | Fixed Resistor, 1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | FCF25FW9092 vs AF2512FK-0790K9L |
25121WF9092T5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FW9092 vs 25121WF9092T5 |
25121WF9092T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FW9092 vs 25121WF9092T4 |
RC12K9092FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | FCF25FW9092 vs RC12K9092FBG |
CRGCQ2512F90K9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | FCF25FW9092 vs CRGCQ2512F90K9 |
CR2512-1W-9092FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | FCF25FW9092 vs CR2512-1W-9092FT |