Part Details for FCF25FV9092 by Prosperity Dielectrics Co Ltd
Overview of FCF25FV9092 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FV9092
FCF25FV9092 CAD Models
FCF25FV9092 Part Data Attributes
|
FCF25FV9092
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FV9092
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FV9092
This table gives cross-reference parts and alternative options found for FCF25FV9092. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FV9092, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM6432F9092CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | FCF25FV9092 vs RCM6432F9092CS |
RC12K9092FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | FCF25FV9092 vs RC12K9092FT |
CR2512AFX-9092EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | FCF25FV9092 vs CR2512AFX-9092EAS |
FCF25FX-9092 | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FV9092 vs FCF25FX-9092 |
RK73H3ALBK9092F | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FV9092 vs RK73H3ALBK9092F |
FCF25FS9092 | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FV9092 vs FCF25FS9092 |
CR2512-1W-9092FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | FCF25FV9092 vs CR2512-1W-9092FSNT-13 |
25121WF9092CBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FV9092 vs 25121WF9092CBE |
NRCS100F9092TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF25FV9092 vs NRCS100F9092TRF |
25121WF9092TAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FV9092 vs 25121WF9092TAE |