Part Details for CRGCQ2512F90K9 by TE Connectivity
Overview of CRGCQ2512F90K9 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ2512F90K9
CRGCQ2512F90K9 CAD Models
CRGCQ2512F90K9 Part Data Attributes
|
CRGCQ2512F90K9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ2512F90K9
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRGCQ2512F90K9
This table gives cross-reference parts and alternative options found for CRGCQ2512F90K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ2512F90K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM6432F9092CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | CRGCQ2512F90K9 vs RCM6432F9092CS |
RC12K9092FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CRGCQ2512F90K9 vs RC12K9092FT |
CR2512AFX-9092EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | CRGCQ2512F90K9 vs CR2512AFX-9092EAS |
FCF25FX-9092 | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CRGCQ2512F90K9 vs FCF25FX-9092 |
RK73H3ALBK9092F | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CRGCQ2512F90K9 vs RK73H3ALBK9092F |
FCF25FS9092 | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CRGCQ2512F90K9 vs FCF25FS9092 |
CR2512-1W-9092FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CRGCQ2512F90K9 vs CR2512-1W-9092FSNT-13 |
25121WF9092CBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ2512F90K9 vs 25121WF9092CBE |
NRCS100F9092TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | CRGCQ2512F90K9 vs NRCS100F9092TRF |
25121WF9092TAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ2512F90K9 vs 25121WF9092TAE |