There are no models available for this part yet.
Overview of FC5BQCCMC24.576 by Fox Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FC5BQCCMC24.576 by Fox Electronics
Part Data Attributes for FC5BQCCMC24.576 by Fox Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FOX ELECTRONICS
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Samacsys Manufacturer
|
Fox
|
Additional Feature
|
TR, 7 INCH
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
500 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
24.576 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Physical Dimension
|
L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch)
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver (Ag)
|
Alternate Parts for FC5BQCCMC24.576
This table gives cross-reference parts and alternative options found for FC5BQCCMC24.576. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC5BQCCMC24.576, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC5BQCCMC24.000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN | Fox Electronics | FC5BQCCMC24.576 vs FC5BQCCMC24.000 |
FQ5032B-24.000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN | Fox Electronics | FC5BQCCMC24.576 vs FQ5032B-24.000 |
FC5BQCCMC24.0 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FC5BQCCMC24.576 vs FC5BQCCMC24.0 |
FC5BQCCMM24.000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN | Fox Electronics | FC5BQCCMC24.576 vs FC5BQCCMM24.000 |