Part Details for FQ5032B-24.000 by Fox Electronics
Overview of FQ5032B-24.000 by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FQ5032B-24.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9284
|
Newark | Crystal, 24.0Mhz, 20Pf, Smd, Frequency Nom:24Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:30Ppm, Product Range:-, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |Fox Electronics FQ5032B-24.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4330 / $1.1300 | Buy Now |
Part Details for FQ5032B-24.000
FQ5032B-24.000 CAD Models
FQ5032B-24.000 Part Data Attributes
|
FQ5032B-24.000
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FQ5032B-24.000
Fox Electronics
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for FQ5032B-24.000
This table gives cross-reference parts and alternative options found for FQ5032B-24.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQ5032B-24.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC5BQCCMC24.000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN | Fox Electronics | FQ5032B-24.000 vs FC5BQCCMC24.000 |
FC5BQCCMM24.0 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FQ5032B-24.000 vs FC5BQCCMM24.0 |
FC5BQCCMC24.0 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FQ5032B-24.000 vs FC5BQCCMC24.0 |
FC5BQCCMM24.000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN | Fox Electronics | FQ5032B-24.000 vs FC5BQCCMM24.000 |
FC5BQCCMC24.576 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FQ5032B-24.000 vs FC5BQCCMC24.576 |