Filter Your Search
1 - 3 of 3 results
|
FC5BQCCMC24.576
Fox Electronics
|
Check for Price | Yes | Transferred | 24.576 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 20 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | Fox | ||
|
FC5BQCCMC24.576-T1
Abracon Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 20 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | ||||
|
FC5BQCCMC24.576-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 24.576 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 20 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | Fox |