Part Details for FC4SDCBMF6.000 by Fox Electronics
Overview of FC4SDCBMF6.000 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FC4SDCBMF6.000
FC4SDCBMF6.000 CAD Models
FC4SDCBMF6.000 Part Data Attributes
|
FC4SDCBMF6.000
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC4SDCBMF6.000
Fox Electronics
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | HC49SD,SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR, 13 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
Alternate Parts for FC4SDCBMF6.000
This table gives cross-reference parts and alternative options found for FC4SDCBMF6.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC4SDCBMF6.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC4SDCBMM6.0 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FC4SDCBMF6.000 vs FC4SDCBMM6.0 |
FC4SDCBMM6.0-T1 | CRYSTAL 6.000MHZ 20PF SMD | Abracon Corporation | FC4SDCBMF6.000 vs FC4SDCBMM6.0-T1 |
FC4SDCBMF6.0-T1 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FC4SDCBMF6.000 vs FC4SDCBMF6.0-T1 |
FOXSDLF/060-20 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | Fox Electronics | FC4SDCBMF6.000 vs FOXSDLF/060-20 |
FOXSDLF/060-20/TR | Parallel - Fundamental Quartz Crystal, 6MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FC4SDCBMF6.000 vs FOXSDLF/060-20/TR |
FC4SDCBMM6.0-T1 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FC4SDCBMF6.000 vs FC4SDCBMM6.0-T1 |
FOXSDLF/060R-20 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, SMD, 2 PIN | Fox Electronics | FC4SDCBMF6.000 vs FOXSDLF/060R-20 |
FOXSDLF/060R-20/TR | CRYSTAL 6.0000MHZ 20PF SMD | Fox Electronics | FC4SDCBMF6.000 vs FOXSDLF/060R-20/TR |
FOXSD/060-20 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, | Fox Electronics | FC4SDCBMF6.000 vs FOXSD/060-20 |
FC4SDCBMF6.0-T1 | CRYSTAL 6.000MHZ 20PF SMD | Abracon Corporation | FC4SDCBMF6.000 vs FC4SDCBMF6.0-T1 |