Part Details for FOXSDLF/060R-20/TR by Fox Electronics
Overview of FOXSDLF/060R-20/TR by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Aerospace and Defense
Robotics and Drones
Part Details for FOXSDLF/060R-20/TR
FOXSDLF/060R-20/TR CAD Models
FOXSDLF/060R-20/TR Part Data Attributes
|
FOXSDLF/060R-20/TR
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOXSDLF/060R-20/TR
Fox Electronics
CRYSTAL 6.0000MHZ 20PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | HC49SD, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 13 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.7mm x 5.0mm x 4.5mm | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for FOXSDLF/060R-20/TR
This table gives cross-reference parts and alternative options found for FOXSDLF/060R-20/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOXSDLF/060R-20/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC4SDCBMM6.0-T1 | CRYSTAL 6.000MHZ 20PF SMD | Abracon Corporation | FOXSDLF/060R-20/TR vs FC4SDCBMM6.0-T1 |
FC4SDCBMF6.0-T1 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FOXSDLF/060R-20/TR vs FC4SDCBMF6.0-T1 |
FC4SDCBMM6.000 | Parallel - Fundamental Quartz Crystal | Fox Electronics | FOXSDLF/060R-20/TR vs FC4SDCBMM6.000 |
FOXSD/060-20 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, | Fox Electronics | FOXSDLF/060R-20/TR vs FOXSD/060-20 |
FOXSDLF/060-20/TR | Parallel - Fundamental Quartz Crystal, 6MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FOXSDLF/060R-20/TR vs FOXSDLF/060-20/TR |
FOXSDLF/060R-20 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, SMD, 2 PIN | Fox Electronics | FOXSDLF/060R-20/TR vs FOXSDLF/060R-20 |
FC4SDCBMF6.0 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, SMD, 2 PIN | Abracon Corporation | FOXSDLF/060R-20/TR vs FC4SDCBMF6.0 |
FC4SDCBMM6.0-T1 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FOXSDLF/060R-20/TR vs FC4SDCBMM6.0-T1 |
FC4SDCBMF6.000 | Parallel - Fundamental Quartz Crystal | Fox Electronics | FOXSDLF/060R-20/TR vs FC4SDCBMF6.000 |
FOXSDLF/060-20 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | Fox Electronics | FOXSDLF/060R-20/TR vs FOXSDLF/060-20 |