Part Details for FC4SDCBMF6.0-T1 by Fox Electronics
Overview of FC4SDCBMF6.0-T1 by Fox Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FC4SDCBMF6.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5610
|
Newark | Xtal, 6Mhz, 20Pf, Smd, 11.7Mm X 5Mm Rohs Compliant: Yes |Fox Electronics FC4SDCBMF6.0-T1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2456 |
|
$0.2970 / $0.4280 | Buy Now |
DISTI #
631-1008-1-ND
|
DigiKey | CRYSTAL 6.0000MHZ 20PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8501 In Stock |
|
$0.1280 / $0.2600 | Buy Now |
DISTI #
FC4SDCBMF6.0-T1
|
Avnet Americas | Crystal 6MHz 2-Pin SMD T/R - Tape and Reel (Alt: FC4SDCBMF6.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0963 / $0.1068 | Buy Now |
DISTI #
V72:2272_22285959
|
Arrow Electronics | Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/SDLF SMD T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2207 Container: Cut Strips | Americas - 13 |
|
$0.1956 / $0.3040 | Buy Now |
|
Future Electronics | C4SD Series 6Mhz 30.0 ppm/50.0 ppm -20 To +70 C 13.2x4.83mm Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.1270 / $0.1370 | Buy Now |
|
Future Electronics | C4SD Series 6Mhz 30.0 ppm/50.0 ppm -20 To +70 C 13.2x4.83mm Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 54Cut Tape/Mini-Reel |
|
$0.2600 / $0.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 In Stock |
|
$0.0983 / $0.1280 | Buy Now |
DISTI #
62383291
|
Verical | Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/SDLF SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2225 | Americas - 4000 |
|
$0.1351 / $0.1664 | Buy Now |
DISTI #
C1S232700153256
|
Chip1Stop | Resonators RoHS: Compliant | 13 |
|
$0.3040 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4000 In Stock |
|
$0.0983 / $0.1280 | Buy Now |
Part Details for FC4SDCBMF6.0-T1
FC4SDCBMF6.0-T1 CAD Models
FC4SDCBMF6.0-T1 Part Data Attributes
|
FC4SDCBMF6.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC4SDCBMF6.0-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal, 6MHz Nom, HC49SD, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | HC49SD, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 13 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
Alternate Parts for FC4SDCBMF6.0-T1
This table gives cross-reference parts and alternative options found for FC4SDCBMF6.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC4SDCBMF6.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC4SDCBMM6.0-T1 | CRYSTAL 6.000MHZ 20PF SMD | Abracon Corporation | FC4SDCBMF6.0-T1 vs FC4SDCBMM6.0-T1 |
FC4SDCBMM6.000 | Parallel - Fundamental Quartz Crystal | Fox Electronics | FC4SDCBMF6.0-T1 vs FC4SDCBMM6.000 |
FOXSD/060-20 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, | Fox Electronics | FC4SDCBMF6.0-T1 vs FOXSD/060-20 |
FOXSDLF/060-20/TR | Parallel - Fundamental Quartz Crystal, 6MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FC4SDCBMF6.0-T1 vs FOXSDLF/060-20/TR |
FOXSDLF/060R-20 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, SMD, 2 PIN | Fox Electronics | FC4SDCBMF6.0-T1 vs FOXSDLF/060R-20 |
FC4SDCBMF6.0 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, SMD, 2 PIN | Abracon Corporation | FC4SDCBMF6.0-T1 vs FC4SDCBMF6.0 |
FC4SDCBMM6.0-T1 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FC4SDCBMF6.0-T1 vs FC4SDCBMM6.0-T1 |
FC4SDCBMF6.000 | Parallel - Fundamental Quartz Crystal | Fox Electronics | FC4SDCBMF6.0-T1 vs FC4SDCBMF6.000 |
FOXSDLF/060-20 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | Fox Electronics | FC4SDCBMF6.0-T1 vs FOXSDLF/060-20 |
FC4SDCBMF6.0-T1 | CRYSTAL 6.000MHZ 20PF SMD | Abracon Corporation | FC4SDCBMF6.0-T1 vs FC4SDCBMF6.0-T1 |