Part Details for FBMH1608HM471 by TAIYO YUDEN
Overview of FBMH1608HM471 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FBMH1608HM471
FBMH1608HM471 CAD Models
FBMH1608HM471 Part Data Attributes
|
FBMH1608HM471
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH1608HM471
TAIYO YUDEN
Data Line Filter, 0.7A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 470 OHM Ω | |
Rated Current | 0.7 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for FBMH1608HM471
This table gives cross-reference parts and alternative options found for FBMH1608HM471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMH1608HM471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBMGA160808T471RG | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | FBMH1608HM471 vs LBMGA160808T471RG |
LSMGA160808T471RG | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA-0603, 2 PIN | TAIYO YUDEN | FBMH1608HM471 vs LSMGA160808T471RG |
MPZ1608S601ATD25 | Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | FBMH1608HM471 vs MPZ1608S601ATD25 |
MPZ1608D101BTD25 | Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | FBMH1608HM471 vs MPZ1608D101BTD25 |
BLM18PG331SN1D | Ferrite Chip, 1 Function(s), 1.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | FBMH1608HM471 vs BLM18PG331SN1D |
MPZ1608B471AT | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | FBMH1608HM471 vs MPZ1608B471AT |
MPZ1608S471ATA00 | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | FBMH1608HM471 vs MPZ1608S471ATA00 |
BLM18KG601SN1D | Ferrite Chip, 1 Function(s), 1.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | FBMH1608HM471 vs BLM18KG601SN1D |
MFBW1V1608-121-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | FBMH1608HM471 vs MFBW1V1608-121-R |
FBMH1608HM471-TV | Ferrite Chip, | TAIYO YUDEN | FBMH1608HM471 vs FBMH1608HM471-TV |