Part Details for MPZ1608S471ATA00 by TDK Corporation
Overview of MPZ1608S471ATA00 by TDK Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPZ1608S471ATA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1555
|
Newark | Ferrite Chip Bead, 1608, 0.15 Ohm, 1A Rohs Compliant: Yes |Tdk MPZ1608S471ATA00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 151189 |
|
$0.0320 / $0.0600 | Buy Now |
DISTI #
445-MPZ1608S471ATA00CT-ND
|
DigiKey | FERRITE BEAD 470 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37486 In Stock |
|
$0.0163 / $0.1000 | Buy Now |
DISTI #
MPZ1608S471ATA00
|
Avnet Americas | Ind Chip Bead Multi-Layer 470Ohm 25% 100MHz Ferrite 1A 0603 Punched Paper T/R - Tape and Reel (Alt: MPZ1608S471ATA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0155 | Buy Now |
DISTI #
810-MPZ1608S471ATA00
|
Mouser Electronics | Ferrite Beads 470ohms 1A 150mOhms 0603 Ferrite Chip RoHS: Compliant | 19576 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
E02:0323_06891125
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 470Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2312 | Europe - 28000 |
|
$0.0172 / $0.0224 | Buy Now |
DISTI #
V36:1790_06596419
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 470Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2312 | Americas - 4000 |
|
$0.0161 / $0.0210 | Buy Now |
|
Future Electronics | Ferrite Beads 470ohms 1A 150mOhms 0603 Ferrite Chip RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0161 / $0.0175 | Buy Now |
DISTI #
67597769
|
Verical | Ferrite Beads Multi-Layer Power 470Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2312 | Americas - 28000 |
|
$0.0176 / $0.0229 | Buy Now |
DISTI #
67375366
|
Verical | Ferrite Beads Multi-Layer Power 470Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2312 | Americas - 4000 |
|
$0.0161 / $0.0210 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 1A | 2 |
|
$0.0508 | Buy Now |
Part Details for MPZ1608S471ATA00
MPZ1608S471ATA00 CAD Models
MPZ1608S471ATA00 Part Data Attributes
|
MPZ1608S471ATA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1608S471ATA00
TDK Corporation
Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for MPZ1608S471ATA00
This table gives cross-reference parts and alternative options found for MPZ1608S471ATA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ1608S471ATA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACML-0603H-221-T | Abracon Corporation | $0.0425 | Ferrite Bead, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608S471ATA00 vs ACML-0603H-221-T |
MPZ1608S471ATD25 | TDK Corporation | $0.0412 | Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608S471ATA00 vs MPZ1608S471ATD25 |
MPZ1608B471ATA00 | TDK Corporation | $0.0256 | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608S471ATA00 vs MPZ1608B471ATA00 |
KPZ1608SHR601ATD25 | TDK Corporation | $0.0363 | Ferrite Chip, | MPZ1608S471ATA00 vs KPZ1608SHR601ATD25 |
FBMH1608HM471NT | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608S471ATA00 vs FBMH1608HM471NT |
MPZ1608D101BT | TDK Corporation | Check for Price | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608S471ATA00 vs MPZ1608D101BT |
MPZ1608S601ATD25 | TDK Corporation | $0.0369 | Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608S471ATA00 vs MPZ1608S601ATD25 |
FBMH1608HM471 | TAIYO YUDEN | Check for Price | Data Line Filter, 0.7A | MPZ1608S471ATA00 vs FBMH1608HM471 |
MPZ1608B471ATD25 | TDK Corporation | $0.0332 | Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608S471ATA00 vs MPZ1608B471ATD25 |