FBMH1608HM471
vs
74269242261
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Package Description |
EIA STD PACKAGE SIZE 0603, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case Code |
0603
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.8 mm
|
0.5 mm
|
JESD-609 Code |
e3
|
|
Length |
1.6 mm
|
1 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Impedance |
470 OHM Ω
|
260 OHM Ω
|
Rated Current |
0.7 A
|
1 A
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Width |
0.8 mm
|
0.5 mm
|
Base Number Matches |
5
|
1
|
Samacsys Manufacturer |
|
Würth Elektronik
|
Approvals |
|
IEC
|
Mounting Type |
|
SURFACE MOUNT
|
Packing Method |
|
TR, EMBOSSED, 7 INCH
|
|
|
|
Compare FBMH1608HM471 with alternatives
Compare 74269242261 with alternatives