FBM-11-451616-600A60T
King Core Electronics Inc
Description: Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN

Overview of FBM-11-451616-600A60T by King Core Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FBM-11-451616-600A60T by King Core Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FBM-11-451616-600A60T by King Core Electronics Inc

FBM-11-451616-600A60T
King Core Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KING CORE ELECTRONICS INC
Package Description
EIA STD PACKAGE SIZE 1806, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case Code
1806
Construction
Chip Bead
DC Resistance-Max
0.01 Ω
Filter Type
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
1.6 mm
Length
4.5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
60 OHM Ω
Packing Method
TAPE
Rated Current
6 A
Screening Level
IATF 16949
Width
1.6 mm
Want to compare parts?
  1. FBM-11-451616-600A60T
    King Core Electronics Inc
    Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN
    VS

Alternate Parts for FBM-11-451616-600A60T

This table gives cross-reference parts and alternative options found for FBM-11-451616-600A60T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBM-11-451616-600A60T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PE-1806PFB600ST Ferrite Chip, Pulse Electronics Corporation FBM-11-451616-600A60T vs PE-1806PFB600ST
SIM86600Y6A032 Ferrite Bead, MERITEK Electronics Corporation FBM-11-451616-600A60T vs SIM86600Y6A032
PE-1806PFB600ST Ferrite Chip, Pico Electronics Inc FBM-11-451616-600A60T vs PE-1806PFB600ST
HI1806T600R-00 Data Line Filter, 1 FUNCTIONS, 75 V, 6 A, FERRITE CHIP, SURFACE MOUNT Laird, A DuPont Business FBM-11-451616-600A60T vs HI1806T600R-00
CIS41J600AE Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN Samsung Electro-Mechanics FBM-11-451616-600A60T vs CIS41J600AE
NCB-H1806E600TR600F Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN NIC Components Corp FBM-11-451616-600A60T vs NCB-H1806E600TR600F
HI1806T600R-10 Data Line Filter, 1 FUNCTIONS, 6 A, FERRITE CHIP, SURFACE MOUNT Laird, A DuPont Business FBM-11-451616-600A60T vs HI1806T600R-10
Part Number Description Manufacturer Compare
MFBM1V3216-070-R Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Eaton Corporation FBM-11-451616-600A60T vs MFBM1V3216-070-R
BMB1806-P2A-600 Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN TT Electronics Resistors FBM-11-451616-600A60T vs BMB1806-P2A-600
MFBM1V2012-050-R Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Eaton Corporation FBM-11-451616-600A60T vs MFBM1V2012-050-R
HI1206T500R-00 Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1206, 2 PIN Steward, Inc FBM-11-451616-600A60T vs HI1206T500R-00
MFBM1V2012-000-R Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Eaton Corporation FBM-11-451616-600A60T vs MFBM1V2012-000-R
BLM41PG600SH1 Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN Murata Manufacturing Co Ltd FBM-11-451616-600A60T vs BLM41PG600SH1
MFBM1V2012-110-R Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Eaton Corporation FBM-11-451616-600A60T vs MFBM1V2012-110-R
BBPY00201209110Y00 Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd FBM-11-451616-600A60T vs BBPY00201209110Y00
MFBM1V2012-070-R Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Eaton Corporation FBM-11-451616-600A60T vs MFBM1V2012-070-R
ABPY00201209100Y00 Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), MagLayers Scientific-Technics Co Ltd FBM-11-451616-600A60T vs ABPY00201209100Y00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FBM-11-451616-600A60T by King Core Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FBM-11-451616-600A60T by King Core Electronics Inc

Select Manufacturer
Which Manufacturer of FBM-11-451616-600A60T would you like to use for your alert(s)?
  • Please alert me when FBM-11-451616-600A60T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FBM-11-451616-600A60T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FBM-11-451616-600A60T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FBM-11-451616-600A60T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FBM-11-451616-600A60T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FBM-11-451616-600A60T by King Core Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: