Part Details for SIM86600Y6A032 by MERITEK Electronics Corporation
Overview of SIM86600Y6A032 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM86600Y6A032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-SIM86600Y6A032TR-ND
|
DigiKey | 60ohm 6A Signal Ferrite Chip Bea Min Qty: 500 Container: Tape & Reel (TR), Strip MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.0486 / $0.2000 | Buy Now |
Part Details for SIM86600Y6A032
SIM86600Y6A032 CAD Models
SIM86600Y6A032 Part Data Attributes
|
SIM86600Y6A032
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SIM86600Y6A032
MERITEK Electronics Corporation
Ferrite Bead,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.6 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | PLASTIC, TR, 7 INCH | |
Rated Current | 6 A | |
Width | 1.6 mm |
Alternate Parts for SIM86600Y6A032
This table gives cross-reference parts and alternative options found for SIM86600Y6A032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIM86600Y6A032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-1806PFB600ST | Ferrite Chip, | Pulse Electronics Corporation | SIM86600Y6A032 vs PE-1806PFB600ST |
PE-1806PFB600ST | Ferrite Chip, | Pico Electronics Inc | SIM86600Y6A032 vs PE-1806PFB600ST |
FBM-11-451616-600A60T | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | King Core Electronics Inc | SIM86600Y6A032 vs FBM-11-451616-600A60T |
HI1806T600R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 6 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | SIM86600Y6A032 vs HI1806T600R-00 |
CIS41J600AE | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Samsung Electro-Mechanics | SIM86600Y6A032 vs CIS41J600AE |
NCB-H1806E600TR600F | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN | NIC Components Corp | SIM86600Y6A032 vs NCB-H1806E600TR600F |
HI1806T600R-10 | Data Line Filter, 1 FUNCTIONS, 6 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | SIM86600Y6A032 vs HI1806T600R-10 |