Part Details for HI1806T600R-10 by Laird, A DuPont Business
Overview of HI1806T600R-10 by Laird, A DuPont Business
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI1806T600R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8868
|
Newark | Ferrite, Bead, 4516, 100Mhz, 60R, Ferrite Case Style:1806 [4516 Metric], Impedance @ 100Mhz:60Ohm, Dc Current Rating:6A, Product Range:Hi Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:-, Automotive Qualification Standard:-, Rohs Compliant: Yes |Laird HI1806T600R-10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8550 |
|
$0.1110 / $0.1540 | Buy Now |
DISTI #
98AC1438
|
Newark | Ferchipbdbb,1Ln,1806,hi Rohs Compliant: Yes |Laird HI1806T600R-10 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1080 | Buy Now |
DISTI #
240-2421-1-ND
|
DigiKey | FERRITE BEAD 60 OHM 1806 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
300289 In Stock |
|
$0.0964 / $0.2600 | Buy Now |
DISTI #
STEHI1806T600R-10
|
Heilind Electronics | Americas - 69000 in Stock |
|
$0.0819 / $0.0873 | Buy Now | |
|
Bristol Electronics | 5936 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 1825 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 6 A, FERRITE CHIP | 4748 |
|
$0.1408 / $0.7040 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 6 A, FERRITE CHIP | 1478 |
|
$0.0980 / $0.4900 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 6 A, FERRITE CHIP | 1460 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 6 A, FERRITE CHIP | 520 |
|
$0.1126 / $0.2112 | Buy Now |
Part Details for HI1806T600R-10
HI1806T600R-10 CAD Models
HI1806T600R-10 Part Data Attributes
|
HI1806T600R-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
HI1806T600R-10
Laird, A DuPont Business
Data Line Filter, 1 FUNCTIONS, 6 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird-Signal Integrity Products | |
Case Code | 1806 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR | |
Rated Current | 6 A | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for HI1806T600R-10
This table gives cross-reference parts and alternative options found for HI1806T600R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1806T600R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PE-1806PFB600ST | Pico Electronics Inc | Check for Price | Ferrite Chip, | HI1806T600R-10 vs PE-1806PFB600ST |
782963600 | Wurth Elektronik | $0.2506 | Ferrite Bead, | HI1806T600R-10 vs 782963600 |
PZ4516U600-6R0TF | Sunlord | Check for Price | Ferrite Chip, 1 Function(s), 6A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN | HI1806T600R-10 vs PZ4516U600-6R0TF |
742792410 | Wurth Elektronik | $0.2865 | WE-CBF SMD EMI Suppression Ferrite Bead | HI1806T600R-10 vs 742792410 |
SIM86600Y6A032 | MERITEK Electronics Corporation | Check for Price | Ferrite Bead, | HI1806T600R-10 vs SIM86600Y6A032 |
NCB-H1806E600TR600F | NIC Components Corp | $0.0386 | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN | HI1806T600R-10 vs NCB-H1806E600TR600F |
CIC41J400NC | Samsung Electro-Mechanics | Check for Price | Data Line Filter, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN | HI1806T600R-10 vs CIC41J400NC |
CIC41P800NC | Samsung Electro-Mechanics | Check for Price | Data Line Filter, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN | HI1806T600R-10 vs CIC41P800NC |
PZ4516U720-6R0TF | Sunlord | Check for Price | Ferrite Chip, 1 Function(s), 6A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN | HI1806T600R-10 vs PZ4516U720-6R0TF |
CIC41J800NC | Samsung Electro-Mechanics | Check for Price | Data Line Filter, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN | HI1806T600R-10 vs CIC41J800NC |