Part Details for FAN8742GX by Fairchild Semiconductor Corporation
Overview of FAN8742GX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAN8742GX
FAN8742GX CAD Models
FAN8742GX Part Data Attributes:
|
FAN8742GX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN8742GX
Fairchild Semiconductor Corporation
CD Motor Driver, PDSO56, SSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | HSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for FAN8742GX
This table gives cross-reference parts and alternative options found for FAN8742GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN8742GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA13631T | CD Motor Driver, PDSO56, THIN, SMT-56 | Hitachi Ltd | FAN8742GX vs HA13631T |
AN41224A | CD Motor Driver, 6 Channel, BCDMOS, PDSO56, HSOP-56 | Panasonic Electronic Components | FAN8742GX vs AN41224A |
HA13570T | CD MOTOR DRIVER, PDSO56, THIN, SMT-56 | Renesas Electronics Corporation | FAN8742GX vs HA13570T |
SA56203TW | IC CD MOTOR DRIVER, PDSO56, 6.10 MM, MO-153, SOT-793-1, HTSSOP-56, Drive Electronics | NXP Semiconductors | FAN8742GX vs SA56203TW |
HA13568AT | CD MOTOR DRIVER, PDSO56, TTP-56DT | Renesas Electronics Corporation | FAN8742GX vs HA13568AT |
VM616622X | Read/Write Amplifier Circuit, 12 Channel, BIPolar, DIE | VTC Inc | FAN8742GX vs VM616622X |
HA13568AT | CD Motor Driver, PDSO56, TTP-56DT | Hitachi Ltd | FAN8742GX vs HA13568AT |
FAN8742G | CD Motor Driver, PDSO56, SSOP-56 | Fairchild Semiconductor Corporation | FAN8742GX vs FAN8742G |
FAN8742MTF | CD Motor Driver, PDSO56, TSSOP-56 | Fairchild Semiconductor Corporation | FAN8742GX vs FAN8742MTF |
FAN8741MTF | CD Motor Driver, PDSO56, TSSOP-56 | Fairchild Semiconductor Corporation | FAN8742GX vs FAN8741MTF |