Part Details for FAN8001BD by Fairchild Semiconductor Corporation
Overview of FAN8001BD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAN8001BD
FAN8001BD CAD Models
FAN8001BD Part Data Attributes
|
FAN8001BD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN8001BD
Fairchild Semiconductor Corporation
CD Motor Driver, PDSO28, 0.375 INCH, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | HSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for FAN8001BD
This table gives cross-reference parts and alternative options found for FAN8001BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN8001BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD6665FM | CD Motor Driver, PDSO30, HSOP-28 | ROHM Semiconductor | FAN8001BD vs BD6665FM |
XR-511-6D | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28, SOP-28 | Exar Corporation | FAN8001BD vs XR-511-6D |
SSI32R502R-6L | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | FAN8001BD vs SSI32R502R-6L |
BA6394FP-T2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | FAN8001BD vs BA6394FP-T2 |
SSI32R117R-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | FAN8001BD vs SSI32R117R-6CL |
VM785R620SS | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | VTC Inc | FAN8001BD vs VM785R620SS |
FAN8024D | CD Motor Driver, PDSO30, 0.375 INCH, SSOPH-28 | Fairchild Semiconductor Corporation | FAN8001BD vs FAN8024D |
SSI32R5111M-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | FAN8001BD vs SSI32R5111M-6CL |
BA6392FPT2 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | FAN8001BD vs BA6392FPT2 |
BA6196FPE1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | FAN8001BD vs BA6196FPE1 |