Part Details for F931D106MAE by Nichicon Corporation
Overview of F931D106MAE by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F931D106MAE
F931D106MAE CAD Models
F931D106MAE Part Data Attributes
|
F931D106MAE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F931D106MAE
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for F931D106MAE
This table gives cross-reference parts and alternative options found for F931D106MAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F931D106MAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A106M020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | F931D106MAE vs T491A106M020ZT7280 |
TA020TCM106MAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | F931D106MAE vs TA020TCM106MAR-13 |
T491A106M020ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | F931D106MAE vs T491A106M020ANAUTO7280 |
T491A106M020AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | F931D106MAE vs T491A106M020AMAUTO |
T491A106M020ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | F931D106MAE vs T491A106M020ANAUTO |
T491A106M020ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | F931D106MAE vs T491A106M020ZT |
T494A106M020ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 1206 | KEMET Corporation | F931D106MAE vs T494A106M020ATAUTO7280 |
T494A106M020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | F931D106MAE vs T494A106M020AHAUTO |
T491A106M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | F931D106MAE vs T491A106M020AHAUTO7280 |
T494A106M020ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 1206 | KEMET Corporation | F931D106MAE vs T494A106M020ATAUTO |