There are no models available for this part yet.
Overview of T491A106M020ZT7280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T491A106M020ZT7280 by KEMET Corporation
Part Data Attributes for T491A106M020ZT7280 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
5000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.002 mA
|
Length
|
3.2 mm
|
Manufacturer Series
|
T491
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
110 mA
|
Series
|
T491
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for T491A106M020ZT7280
This table gives cross-reference parts and alternative options found for T491A106M020ZT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A106M020ZT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA020TCM106MAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | T491A106M020ZT7280 vs TA020TCM106MAR-13 |
T491A106M020ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A106M020ZT7280 vs T491A106M020ANAUTO7280 |
T491A106M020AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A106M020ZT7280 vs T491A106M020AMAUTO |
T491A106M020ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A106M020ZT7280 vs T491A106M020ANAUTO |
T491A106M020ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A106M020ZT7280 vs T491A106M020ZT |
T494A106M020ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 1206 | KEMET Corporation | T491A106M020ZT7280 vs T494A106M020ATAUTO7280 |
T494A106M020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A106M020ZT7280 vs T494A106M020AHAUTO |
T491A106M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A106M020ZT7280 vs T491A106M020AHAUTO7280 |
T494A106M020ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 1206 | KEMET Corporation | T491A106M020ZT7280 vs T494A106M020ATAUTO |
T491A106M020AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A106M020ZT7280 vs T491A106M020AGAUTO |