There are no models available for this part yet.
Overview of T491A106M020ANAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for T491A106M020ANAUTO by KEMET Corporation
Part Data Attributes for T491A106M020ANAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
5000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for T491A106M020ANAUTO
This table gives cross-reference parts and alternative options found for T491A106M020ANAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A106M020ANAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A106M020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A106M020ANAUTO vs T491A106M020ZT7280 |
TA020TCM106MAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | T491A106M020ANAUTO vs TA020TCM106MAR-13 |
T491A106M020ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A106M020ANAUTO vs T491A106M020ANAUTO7280 |
T491A106M020AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A106M020ANAUTO vs T491A106M020AMAUTO |
T491A106M020ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A106M020ANAUTO vs T491A106M020ZT |
T494A106M020ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 1206 | KEMET Corporation | T491A106M020ANAUTO vs T494A106M020ATAUTO7280 |
T494A106M020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A106M020ANAUTO vs T494A106M020AHAUTO |
T491A106M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A106M020ANAUTO vs T491A106M020AHAUTO7280 |
T494A106M020ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 1206 | KEMET Corporation | T491A106M020ANAUTO vs T494A106M020ATAUTO |
T491A106M020AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A106M020ANAUTO vs T491A106M020AGAUTO |