Part Details for F920E226MAA by Kyocera AVX Components
Overview of F920E226MAA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F920E226MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F920E226MAAAVX-ND
|
DigiKey | CAP TANT 22UF 20% 2.5V 1206 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for F920E226MAA
F920E226MAA CAD Models
F920E226MAA Part Data Attributes:
|
F920E226MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F920E226MAA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F920E226MAA
This table gives cross-reference parts and alternative options found for F920E226MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F920E226MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRU226M02 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 22uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F920E226MAA vs NRU226M02 |
267E2501226MR376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | F920E226MAA vs 267E2501226MR376 |
F930E226MAE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | F920E226MAA vs F930E226MAE |
F930E226MAE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5 V, 22 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | F920E226MAA vs F930E226MAE |
NRU226M02R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 22uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F920E226MAA vs NRU226M02R8 |
NRU226M02P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 22uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F920E226MAA vs NRU226M02P8 |
NRA226M02P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 22uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F920E226MAA vs NRA226M02P8 |