Part Details for 267E2501226MR376 by Matsuo Electric Co Ltd
Overview of 267E2501226MR376 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 267E2501226MR376
267E2501226MR376 CAD Models
267E2501226MR376 Part Data Attributes:
|
267E2501226MR376
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267E2501226MR376
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 267E2501226MR376
This table gives cross-reference parts and alternative options found for 267E2501226MR376. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267E2501226MR376, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRU226M02 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 22uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | 267E2501226MR376 vs NRU226M02 |
F930E226MAE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 267E2501226MR376 vs F930E226MAE |
F930E226MAE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5 V, 22 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | 267E2501226MR376 vs F930E226MAE |
NRU226M02R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 22uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | 267E2501226MR376 vs NRU226M02R8 |
NRU226M02P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 22uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | 267E2501226MR376 vs NRU226M02P8 |
NRA226M02P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 22uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | 267E2501226MR376 vs NRA226M02P8 |