Part Details for NRU226M02 by TOKIN Corporation
Overview of NRU226M02 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRU226M02
NRU226M02 CAD Models
NRU226M02 Part Data Attributes:
|
NRU226M02
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
NRU226M02
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 22uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | NR | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NRU226M02
This table gives cross-reference parts and alternative options found for NRU226M02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRU226M02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267E2501226MR376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | NRU226M02 vs 267E2501226MR376 |
F930E226MAE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NRU226M02 vs F930E226MAE |
F930E226MAE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5 V, 22 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | NRU226M02 vs F930E226MAE |
NRU226M02R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 22uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | NRU226M02 vs NRU226M02R8 |
NRU226M02P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 22uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | NRU226M02 vs NRU226M02P8 |
NRA226M02P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 22uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | NRU226M02 vs NRA226M02P8 |