There are no models available for this part yet.
Overview of PHE450RB5330JR17T0 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE450RB5330JR17T0 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AC7971
|
Newark | Reel Rohs-Prc |Kemet PHE450RB5330JR17T0 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6980 / $0.9450 | Buy Now |
CAD Models for PHE450RB5330JR17T0 by KEMET Corporation
Part Data Attributes for PHE450RB5330JR17T0 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7132
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
15 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 Inch
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
8 mm
|
Alternate Parts for PHE450RB5330JR17T0
This table gives cross-reference parts and alternative options found for PHE450RB5330JR17T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450RB5330JR17T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450RB5330JR25X2 | Film Capacitor, Polypropylene, 1600V, 0.033uF, 7132 | KEMET Corporation | PHE450RB5330JR17T0 vs PHE450RB5330JR25X2 |
F450BM333J1K6L | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | PHE450RB5330JR17T0 vs F450BM333J1K6L |
MKP1T023304F00JH00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450RB5330JR17T0 vs MKP1T023304F00JH00 |
F450BM333J1K6XLAF1 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | PHE450RB5330JR17T0 vs F450BM333J1K6XLAF1 |
F450BM333J1K6A | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | PHE450RB5330JR17T0 vs F450BM333J1K6A |
MKP1T023304F00JSSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE450RB5330JR17T0 vs MKP1T023304F00JSSD |
MKP1T023304F00JJ00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450RB5330JR17T0 vs MKP1T023304F00JJ00 |
PHE450RB5330JR25XA | Film Capacitor, Polypropylene, 1600V, 0.033uF, 7132 | KEMET Corporation | PHE450RB5330JR17T0 vs PHE450RB5330JR25XA |
PHE450RB5330JR17T1 | Film Capacitor, Polypropylene, 1600V, 0.033uF, 7132 | KEMET Corporation | PHE450RB5330JR17T0 vs PHE450RB5330JR17T1 |
MKP1T023304F00JD00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450RB5330JR17T0 vs MKP1T023304F00JD00 |