Part Details for F1778447J2KMBC by Vishay Intertechnologies
Overview of F1778447J2KMBC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for F1778447J2KMBC
F1778447J2KMBC CAD Models
F1778447J2KMBC Part Data Attributes
|
F1778447J2KMBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778447J2KMBC
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for F1778447J2KMBC
This table gives cross-reference parts and alternative options found for F1778447J2KMBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778447J2KMBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX244731JKM2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778447J2KMBC vs F339MX244731JKM2T0 |
F1778447J3KTRC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447J2KMBC vs F1778447J3KTRC |
F1778447J2KPRC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447J2KMBC vs F1778447J2KPRC |
MKP385447063JKM2T0 | Film Capacitor, | Vishay Intertechnologies | F1778447J2KMBC vs MKP385447063JKM2T0 |
F1778447J2KLUR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447J2KMBC vs F1778447J2KLUR |
F1778447J2KHRC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447J2KMBC vs F1778447J2KHRC |
F1778447J3KFUR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447J2KMBC vs F1778447J3KFUR |
F1778447J3KMMC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447J2KMBC vs F1778447J3KMMC |
F339MX244731JKM2T0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778447J2KMBC vs F339MX244731JKM2T0 |
F1778447J2KTRC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447J2KMBC vs F1778447J2KTRC |