Part Details for F1778447J2KHRC by Vishay Intertechnologies
Overview of F1778447J2KHRC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1778447J2KHRC
F1778447J2KHRC CAD Models
F1778447J2KHRC Part Data Attributes
|
F1778447J2KHRC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778447J2KHRC
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +110C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for F1778447J2KHRC
This table gives cross-reference parts and alternative options found for F1778447J2KHRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778447J2KHRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX244731JKP2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778447J2KHRC vs F339MX244731JKP2T0 |
F1778447J3KSWR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447J2KHRC vs F1778447J3KSWR |
F1778447J2KCUC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447J2KHRC vs F1778447J2KCUC |
F1778447J3KEWC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447J2KHRC vs F1778447J3KEWC |
F1778447J3KCUC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447J2KHRC vs F1778447J3KCUC |
F1778447J2KPT0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447J2KHRC vs F1778447J2KPT0 |
F1778447J2KLUR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447J2KHRC vs F1778447J2KLUR |
F1778447J3KKR0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447J2KHRC vs F1778447J3KKR0 |
F1778447J2KMBC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447J2KHRC vs F1778447J2KMBC |
F1778447J2KCWR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447J2KHRC vs F1778447J2KCWR |