F1778447J2KMBC vs MKP385447063JKM2T0 feature comparison

F1778447J2KMBC Vishay Intertechnologies

Buy Now Datasheet

MKP385447063JKM2T0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.47 µF 0.47 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 19 mm 19 mm
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk TRAY
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 310 V 220 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Pitch 27.5 mm 27.5 mm
Terminal Shape WIRE WIRE
Width 9 mm 9 mm
Base Number Matches 1 1
Factory Lead Time 14 Weeks
Samacsys Manufacturer Vishay
ESR 16 mΩ
JESD-609 Code e3
Reference Standard IEC60384-17
Ripple Current 4000 mA
Terminal Finish Matte Tin (Sn)

Compare F1778447J2KMBC with alternatives

Compare MKP385447063JKM2T0 with alternatives