F1778447J2KCWR
Vishay Intertechnologies
Description: Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF,

Overview of F1778447J2KCWR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for F1778447J2KCWR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F1778447J2KCWR by Vishay Intertechnologies

F1778447J2KCWR
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
19 mm
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
5%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
9 mm
Want to compare parts?
  1. F1778447J2KCWR
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF,
    VS

Alternate Parts for F1778447J2KCWR

This table gives cross-reference parts and alternative options found for F1778447J2KCWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778447J2KCWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F339MX244731JKM2T0 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents F1778447J2KCWR vs F339MX244731JKM2T0
F1778447J3KTRC Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, Vishay Intertechnologies F1778447J2KCWR vs F1778447J3KTRC
F1778447J2KPRC Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, Vishay Intertechnologies F1778447J2KCWR vs F1778447J2KPRC
F1778447J2KMBC Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, Vishay Intertechnologies F1778447J2KCWR vs F1778447J2KMBC
MKP385447063JKM2T0 Film Capacitor, Vishay Intertechnologies F1778447J2KCWR vs MKP385447063JKM2T0
F1778447J2KLUR Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, Vishay Intertechnologies F1778447J2KCWR vs F1778447J2KLUR
F1778447J2KHRC Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, Vishay Intertechnologies F1778447J2KCWR vs F1778447J2KHRC
F1778447J3KFUR Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, Vishay Intertechnologies F1778447J2KCWR vs F1778447J3KFUR
F1778447J3KMMC Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, Vishay Intertechnologies F1778447J2KCWR vs F1778447J3KMMC
F339MX244731JKM2T0 Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies F1778447J2KCWR vs F339MX244731JKM2T0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F1778447J2KCWR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F1778447J2KCWR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of F1778447J2KCWR would you like to use for your alert(s)?
  • Please alert me when F1778447J2KCWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F1778447J2KCWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F1778447J2KCWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F1778447J2KCWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F1778447J2KCWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F1778447J2KCWR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: