-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 5V, Surface Mount, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EZJ-Z0V500AA
|
Avnet Americas | Var MLV 5VDC 50V 0402 SMD Paper T/R - Tape and Reel (Alt: EZJ-Z0V500AA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0468 | Buy Now |
DISTI #
70348413
|
RS | EXJZ Series Variable Resistor 3pF, Varistor 50V 0402 Case | Panasonic Electronic Components EZJZ0V500AA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1540 | RFQ |
|
Quest Components | 8000 |
|
$0.0660 / $0.3300 | Buy Now | |
DISTI #
EZJZ0V500AA
|
Avnet Abacus | Var MLV 5VDC 50V 0402 SMD Paper T/R - Tape and Reel (Alt: EZJZ0V500AA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 5V 50V 0402 Varistors ROHS | 9770 |
|
$0.0287 / $0.0509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZJZ0V500AA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZJZ0V500AA
Panasonic Electronic Components
Varistor, 5V, Surface Mount, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5 V |
This table gives cross-reference parts and alternative options found for EZJZ0V500AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZJZ0V500AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPCV1005470M5 | RESISTOR, VOLTAGE DEPENDENT, 5V, SURFACE MOUNT, CHIP, 1005 | World Products Inc | EZJZ0V500AA vs WPCV1005470M5 |
WPCV1608151K5 | RESISTOR, VOLTAGE DEPENDENT, 5V, SURFACE MOUNT, CHIP, 1608 | World Products Inc | EZJZ0V500AA vs WPCV1608151K5 |
NVT0402H5R0B800TRF | Varistor, 5V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | NIC Components Corp | EZJZ0V500AA vs NVT0402H5R0B800TRF |
NVT0402H5R0D500TRF | Varistor, 5V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | NIC Components Corp | EZJZ0V500AA vs NVT0402H5R0D500TRF |
WPSA16085A | RESISTOR, VOLTAGE DEPENDENT, 5V, SURFACE MOUNT, CHIP, 1608 | World Products Inc | EZJZ0V500AA vs WPSA16085A |
CG0603MLU5E | Varistor, 5V, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | EZJZ0V500AA vs CG0603MLU5E |
EZJZSV500AA | Varistor, 5V, Surface Mount, CHIP, 0504, ROHS COMPLIANT | Panasonic Electronic Components | EZJZ0V500AA vs EZJZSV500AA |
NVT0603H5R0D500TRF | Varistor, 5V, Surface Mount, CHIP, 0603, ROHS COMPLIANT | NIC Components Corp | EZJZ0V500AA vs NVT0603H5R0D500TRF |