Filter Your Search
1 - 2 of 2 results
|
EZ80190AZ050EC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 50 MHz | 8192 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ZILOG INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
EZ80190AZ050EC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 50 MHz | 8192 | Z80 | 8 | 24 | 50 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | IXYS CORP | QFP | LQFP-100 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 |