EXBU2H912JV
Panasonic Electronic Components
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,

Overview of EXBU2H912JV by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for EXBU2H912JV by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EXBU2H912JV by Panasonic Electronic Components

EXBU2H912JV
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR, IEC60115-9
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
9100 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
3.8 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
9100 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
9100 Ω
Size Code
0615
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. EXBU2H912JV
    Panasonic Electronic Components
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
    VS

Alternate Parts for EXBU2H912JV

This table gives cross-reference parts and alternative options found for EXBU2H912JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBU2H912JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAC168D912JCB Array/Network Resistor, Isolated, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Kamaya Inc EXBU2H912JV vs RAC168D912JCB
TSN3AJ912 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group EXBU2H912JV vs TSN3AJ912
CN1F8KLTD912J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc EXBU2H912JV vs CN1F8KLTD912J
RAC168D912JCTP Array/Network Resistor, Isolated, 0.25W, 9100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP Kamaya Inc EXBU2H912JV vs RAC168D912JCTP
TSN3AJ912V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group EXBU2H912JV vs TSN3AJ912V
CN1FN8KLTD912J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc EXBU2H912JV vs CN1FN8KLTD912J
CN1F8NKTTD912J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc EXBU2H912JV vs CN1F8NKTTD912J
CN1F8KTTDD912J Array/Network Resistor, Isolated, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc EXBU2H912JV vs CN1F8KTTDD912J
741X163912JPC8 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606, CTS Corporation EXBU2H912JV vs 741X163912JPC8
MNR18E0APJ912 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 9100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP ROHM Semiconductor EXBU2H912JV vs MNR18E0APJ912
Part Number Description Manufacturer Compare
CN1FN8KLBK912J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc EXBU2H912JV vs CN1FN8KLBK912J
CN1FN8KLTD912J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc EXBU2H912JV vs CN1FN8KLTD912J
TSN3AJ912 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group EXBU2H912JV vs TSN3AJ912
TSN3AJ912V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group EXBU2H912JV vs TSN3AJ912V
TSN3ATJ912 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group EXBU2H912JV vs TSN3ATJ912
741X163912JPC8 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606, CTS Corporation EXBU2H912JV vs 741X163912JPC8
TSN3ATJ912V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group EXBU2H912JV vs TSN3ATJ912V
RAC168D912JCB Array/Network Resistor, Isolated, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Kamaya Inc EXBU2H912JV vs RAC168D912JCB
CN1F8NKTTD912J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc EXBU2H912JV vs CN1F8NKTTD912J
CN1F8NKLTD912J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc EXBU2H912JV vs CN1F8NKLTD912J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXBU2H912JV by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXBU2H912JV by Panasonic Electronic Components

  • Please alert me when EXBU2H912JV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXBU2H912JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXBU2H912JV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXBU2H912JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXBU2H912JV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXBU2H912JV by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: