Part Details for RAC168D912JCB by Kamaya Inc
Overview of RAC168D912JCB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAC168D912JCB
RAC168D912JCB CAD Models
RAC168D912JCB Part Data Attributes
|
RAC168D912JCB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RAC168D912JCB
Kamaya Inc
Array/Network Resistor, Isolated, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 9100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1506 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RAC168D912JCB
This table gives cross-reference parts and alternative options found for RAC168D912JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC168D912JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1F8KTTP912J | Array/Network Resistor, Isolated, 0.25W, 9100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAC168D912JCB vs CN1F8KTTP912J |
CN1F8KLTD912J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | RAC168D912JCB vs CN1F8KLTD912J |
TSN3ATJ912 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | RAC168D912JCB vs TSN3ATJ912 |
CN1F8KTTD912J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 9100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAC168D912JCB vs CN1F8KTTD912J |
CN1FN8KTTD912J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | RAC168D912JCB vs CN1FN8KTTD912J |
TSN3AJ912 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | RAC168D912JCB vs TSN3AJ912 |
CN1FN8KLBK912J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | RAC168D912JCB vs CN1FN8KLBK912J |
CN1F8NKTTD912J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | RAC168D912JCB vs CN1F8NKTTD912J |
CN1F8KTTDD912J | Array/Network Resistor, Isolated, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAC168D912JCB vs CN1F8KTTDD912J |
MNR18E0APJ912 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 9100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | ROHM Semiconductor | RAC168D912JCB vs MNR18E0APJ912 |