Part Details for 741X163912JPC8 by CTS Corporation
Overview of 741X163912JPC8 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 741X163912JPC8
741X163912JPC8 CAD Models
741X163912JPC8 Part Data Attributes
|
741X163912JPC8
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741X163912JPC8
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.95 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 9100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1606 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 741X163912JPC8
This table gives cross-reference parts and alternative options found for 741X163912JPC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X163912JPC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1F8KTTP912J | Array/Network Resistor, Isolated, 0.25W, 9100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X163912JPC8 vs CN1F8KTTP912J |
CN1F8KLTD912J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163912JPC8 vs CN1F8KLTD912J |
TSN3ATJ912 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | 741X163912JPC8 vs TSN3ATJ912 |
CN1F8KTTD912J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 9100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X163912JPC8 vs CN1F8KTTD912J |
CN1FN8KTTD912J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163912JPC8 vs CN1FN8KTTD912J |
TSN3AJ912 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | 741X163912JPC8 vs TSN3AJ912 |
CN1FN8KLBK912J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163912JPC8 vs CN1FN8KLBK912J |
CN1F8NKTTD912J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 9100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | 741X163912JPC8 vs CN1F8NKTTD912J |
CN1F8KTTDD912J | Array/Network Resistor, Isolated, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X163912JPC8 vs CN1F8KTTDD912J |
MNR18E0APJ912 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 9100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | ROHM Semiconductor | 741X163912JPC8 vs MNR18E0APJ912 |